STMicroelectronicsTS4871IDAudio Amplifiers
Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin SO N Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Speaker | |
Class-AB | |
Rail to Rail Output | |
2 | |
0.15%@8Ohm@250mW | |
Differential | |
1-Channel Mono | |
2.5 | |
3|5 | |
5.5 | |
8@5V | |
Single | |
1x1@8Ohm | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO N |
8 | |
Lead Shape | Gull-wing |
This versatile TS4871ID class D amplifier from STMicroelectronics can be implemented in high-powered audio systems, television sets, headphones and microphones to amplify and buffer audio signals. It has a single input signal and a differential output signal. It has a maximum load resistance of 8 Ohm. It has a 1-channel mono output. This audio amplifier has a temperature range of -40 °C to 85 °C. Its typical PSRR is 75 dB. This device uses a single power supply.
EDA / CAD Models |