STMicroelectronicsTS4982IQTAudio Amplifiers
Audio Amp Headphone/Speaker 2-CH Stereo 2W Class-AB 32-Pin QFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Headphone/Speaker | |
Class-AB | |
0.05%@16Ohm@100mW|0.08%@4Ohm@1.5W | |
Differential|Single | |
2-Channel Stereo | |
4.5 | |
5 | |
5.5 | |
12@5V | |
Triple | |
0.125x2@16Ohm|2x2@4Ohm | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
32 | |
Lead Shape | No Lead |
Apply this TS4982IQT class D amplifier from STMicroelectronics to your design to enhance the audio of your output. It has a maximum load resistance of 16 Ohm. It has a single input signal and a differential and single output signal. Its typical dual supply voltage is 5 V, with a minimum of 4.5 V and maximum of 5.5 V. It has a 2-channel stereo output. This audio amplifier has a temperature range of -40 °C to 85 °C. This device uses three power supplies. Its typical PSRR is 75 dB.