STMicroelectronicsTS4990ISTAudio Amplifiers

Audio Amp Speaker 1-CH Mono 1.2W Class-AB 8-Pin MSOP T/R

Easily drive a low impedance, inductive speaker load with this TS4990IST class D amplifier from STMicroelectronics which will amplify and buffer audio signals. It has a maximum load resistance of 8 Ohm. It has a differential and single input signal and a differential output signal. It has a 1-channel mono output. This audio amplifier has a temperature range of -40 °C to 85 °C. This device uses a single power supply. Its typical PSRR is 64 dB.

Import TariffMay apply to this part

Total In Stock: 25,297 parts

Regional Inventory: 21,297

    Total$0.65Price for 1

    21,297 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2252+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      3999
      Country Of origin:
      China
         
      • Price: $0.6510
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2252+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 1,297 parts
      • Price: $0.6510
    • (4000)

      Ships tomorrow

      Increment:
      4000
      Ships from:
      United States of America
      Date Code:
      2406+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 20,000 parts
      • Price: $0.3774
    • (4000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2442+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 4,000 parts
      • Price: $0.461