STMicroelectronicsTS4994ISTAudio Amplifiers

Audio Amp Speaker 1-CH Mono 1.2W Class-AB 8-Pin MSOP T/R

Reduce sound distortion with this TS4994IST class D amplifier manufactured from STMicroelectronics. It has a maximum load resistance of 8 Ohm. It has a differential input signal and a differential output signal. It has a 1-channel mono output. This audio amplifier has a temperature range of -40 °C to 85 °C. Its typical PSRR is 100 dB. This device uses a single power supply.

3,495 parts: Ships today

    Total$0.64Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2312+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      3495
      Country Of origin:
      Malaysia
         
      • Price: $0.6383
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2312+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Malaysia
      • In Stock: 3,495 parts
      • Price: $0.6383