Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Flatted Shaft | |
4P12T | |
30 | |
12 | |
4 | |
4 | |
6@250VAC | |
1500VAC | |
200 | |
10 | |
10000 | |
30000 | |
0.41 | |
6 | |
15.6 | |
Non-Shorting | |
Adjustable | |
Panel Mount | |
Screw | |
48 | |
Straight | |
-10 | |
70 | |
14 | |
44 | |
44 | |
58 | |
44 | |
44 | |
87.6 |
Operated by rotation, this TS4N rotary switch from NKK Switches gives the ability to have more than just two switch positions. This device has a maximum current rating of 6 A @ 250VAC. It has a 4P12T configuration. This rotary limit switch has an operating temperature range of -10 °C to 70 °C. The TS4N rotary limit switch has a screw termination style. This product is 44 mm long, 87.6 mm tall and 44 mm deep. The maximum AC voltage rating is 250 VAC.