VishayTS4YJ103MR10

Res Cermet Trimmer 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 5 X 2.55mm) J-Hook SMD T/R

This TS4YJ103MR10 potentiometer from Vishay is designed to optimize functionality and calibrate the resistance in your circuit. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 20%. This part has an operating temperature of -55 to 125 °C. This product is 5 mm long, 2.55 mm tall and 5 mm deep. The TS4YJ103MR10 part has a j-hook termination style. This device is made with cermet technology.

224 parts: Ships in 3 days

    Total$63.36Price for 66

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 224 parts
      • Price: $0.96