EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.50 |
Automotive | No |
PPAP | No |
Type | Trimmer |
Resistance Value (Ohm) | 10K |
Tolerance | 20% |
Maximum Voltage Rating (V) | 300 |
Power Rating (W) | 0.25 (1/4) |
Technology | Cermet |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Temperature Coefficient (ppm/°C) | ±100 |
Linear or Logarithmic | Lin |
Termination Style | Gull Wing |
Positions of Adjustment | Top |
Shaft Diameter (mm) | 2.45 |
Number of Turns (Turns) | 1(Elec)|1(Mech) |
Number of Elements | 1 |
Electrical Rotation (°) | 210 |
Number of Electrical Turns (Turns) | 1 |
Mechanical Rotation (°) | 240 |
Mechanical Rotational Life (Cycles) | 100 |
Number of Mechanical Turns (Turns) | 1 |
Packaging | Tape and Reel |
Product Length (mm) | 5 |
Product Depth (mm) | 6.2 |
Product Height (mm) | 2.55 |
Product Weight (g) | 0.283 |
Mounting | Surface Mount |
This TS4YL103MR10 potentiometer from Vishay is designed to optimize functionality and calibrate the resistance in your circuit. This product has a resistance value of 10K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 20%. This device is made with cermet technology. This part has an operating temperature of -55 to 125 °C. This product is 5 mm long, 2.55 mm tall and 6.2 mm deep. The TS4YL103MR10 part has a gull wing termination style.