STMicroelectronicsTS507IDTOperational Amplifiers - Op Amps
Op Amp Single Precision Amplifier R-R I/O 5.5V 8-Pin SO N T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Precision Amplifier | |
Precision Amplifier | |
1 | |
Rail to Rail Input/Output | |
0.45@5V | |
2.7 | |
5.5 | |
0.025@5V | |
0.07@5V | |
1.15@5V | |
Single | |
0.6@5V | |
12@5V | |
131 | |
1.2@5V | |
91 | |
94 | |
90 to 95 | |
1.9 | |
No | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO N |
8 | |
Lead Shape | Gull-wing |
Commonly used in nearly all electronics today, this general purpose amplifier TS507IDT OP amp from STMicroelectronics produces a large amount of gain. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses a single power supply. It has a single channel per chip.
EDA / CAD Models |