Semtech TS51224-M000WCSR Wireless Charging Devices
2W Wireless Power Receiver 25-Pin WCSP
Product Technical Specifications
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Receiver | |
0.5 | |
2 | |
40 | |
PMA|Qi | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.33 |
Package Width | 2.3 |
Package Length | 2.3 |
PCB changed | 25 |
Standard Package Name | CSP |
Supplier Package | WCSP |
25 |
