VishayTS53YJ102MR10
Res Cermet Trimmer 1K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.5mm (5 X 5.5 X 2.7mm) J-Hook SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Infrequently adjust the resistor value for your circuit with this TS53YJ102MR10 potentiometer from Vishay. This product has a resistance value of 1K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 5 mm long, 2.7 mm tall and 5.5 mm deep. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 20%. This device is made with cermet technology. The TS53YJ102MR10 part has a j-hook termination style.
EDA / CAD Models |