VishayTS53YJ103MR10

Res Cermet Trimmer 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.5mm (5 X 5.5 X 2.7mm) J-Hook SMD T/R

Apply this TS53YJ103MR10 potentiometer from Vishay to infrequently adjust the resistance value for your circuit. This product has a resistance value of 10K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 5 mm long, 2.7 mm tall and 5.5 mm deep. It has a tolerance of 20%. The TS53YJ103MR10 part has a j-hook termination style. This device utilizes cermet technology. This part has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    12 weeks
    • Price: $1.4591
    1. 1+$1.4591
    2. 1000+$1.3885
    3. 2500+$1.2700
    4. 5000+$1.2435
    5. 10000+$1.2418
    6. 25000+$1.2390
    7. 50000+$1.2373