VishayTS53YJ104MR10

Res Cermet Trimmer 100K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.5mm (5 X 5.5 X 2.7mm) J-Hook SMD T/R

Calibrate the resistance of a circuit with this TS53YJ104MR10 potentiometer from Vishay. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 100K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The TS53YJ104MR10 part has a j-hook termination style. This device is made with cermet technology. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 20%. This product is 5 mm long, 2.7 mm tall and 5.5 mm deep.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    12 weeks
    • Price: $1.3962
    1. 1+$1.3962
    2. 1000+$1.3694
    3. 2500+$1.2005
    4. 5000+$1.1753
    5. 10000+$1.1594
    6. 25000+$1.1495
    7. 50000+$1.1405