VishayTS53YJ203MR10

Res Cermet Trimmer 20K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.5mm (5 X 5.5 X 2.7mm) J-Hook SMD T/R

Apply this TS53YJ203MR10 potentiometer from Vishay to infrequently adjust the resistance value for your circuit. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 20K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 20%. This product is 5 mm long, 2.7 mm tall and 5.5 mm deep. This device utilizes cermet technology. This part has an operating temperature of -55 to 125 °C. The TS53YJ203MR10 part has a j-hook termination style.

98 parts: Ships today

    Total$1.70Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2222+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      98
      Country Of origin:
      Czech Republic
         
      • Price: $1.6963
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2222+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Czech Republic
      • In Stock: 98 parts
      • Price: $1.6963