VishayTS53YL501MR10
Res Cermet Trimmer 500 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.5mm (5 X 6.4 X 2.7mm) Gull Wing SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Trimmer | |
500 | |
20% | |
200 | |
0.25 (1/4) | |
Cermet | |
-55 | |
125 | |
±100 | |
Lin | |
Gull Wing | |
Top | |
2.5 | |
1(Elec)|1(Mech) | |
1 | |
220 | |
100 | |
1 | |
270 | |
100 | |
1 | |
Tape and Reel | |
5 | |
6.4 | |
2.7 | |
0.15 | |
Surface Mount |
Optimization and calibration of resistance in a circuit has never been easier with this TS53YL501MR10 potentiometer from Vishay! This product has a resistance value of 500 Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 20%. The TS53YL501MR10 part has a gull wing termination style. This device utilizes cermet technology. This product is 5 mm long, 2.7 mm tall and 6.4 mm deep.