VishayTS53YL502MR10
Res Cermet Trimmer 5K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.5mm (5 X 6.4 X 2.7mm) Gull Wing SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Optimization and calibration of resistance in a circuit has never been easier with this TS53YL502MR10 potentiometer from Vishay! This product has a resistance value of 5K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The TS53YL502MR10 part has a gull wing termination style. This device is made with cermet technology. It has a tolerance of 20%. This product is 5 mm long, 2.7 mm tall and 6.4 mm deep. This part has an operating temperature of -55 to 125 °C.