Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Analog Switch | |
Dual SPDT | |
SPDT | |
2 | |
2 | |
4 | |
Yes | |
Non-Inverting | |
24@1.95V@-40C to 85C | |
13@1.95V@-40C to 85C | |
220(Typ)@4.5V | |
Single | |
Single | |
1.8 | |
3|5 | |
5.5 | |
0.001@5.5V | |
50 | |
50 | |
140@1.65V | |
100 to 150 | |
Single | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | VSSOP |
10 | |
Lead Shape | Gull-wing |
EDA / CAD Models |