Texas InstrumentsTS5A23166YZPRAnalog Switch Multiplexers
Analog Switch Dual SPST 8-Pin DSBGA T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.31(Max) |
Package Width | 0.92(Max) |
Package Length | 1.92(Max) |
PCB changed | 8 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
8 | |
Lead Shape | Ball |
EDA / CAD Models |