Texas InstrumentsTS5USBC402YFPRAnalog Switch Multiplexers
Analog Multiplexer Dual 2:1 12-Pin DSBGA T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.31(Max) |
Package Width | 1.21(Max) |
Package Length | 1.61(Max) |
PCB changed | 12 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
12 | |
Lead Shape | Ball |
EDA / CAD Models |