STMicroelectronicsTS613IDTADSL Drivers and Receivers
ADSL Driver Dual 130MHz 8-Pin SO N T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Driver | |
2 | |
No | |
40@±6V | |
130 | |
90 | |
5 | |
12 | |
9 | |
±2.5 | |
±6 | |
±3|±5 | |
22(Typ) | |
200(Min) | |
100 | |
Dual|Single | |
2000 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO N |
8 | |
Lead Shape | Gull-wing |