knitter-switchTS62K-RASwitch Tactile
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1N Bracket Mount/Through Hole
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Unknown |
PPAP | Unknown |
Round Button | |
SPST | |
N.O. | |
0.05@12VDC | |
250VAC | |
100 | |
100 | |
200000 | |
1 | |
Black | |
1.3 | |
1 | |
Bracket Mount/Through Hole | |
PC Pins | |
2 | |
3.5 | |
4.5 | |
Thermoplastic Nylon | |
Right Angle | |
-40 | |
85 | |
7.4 | |
6.55 | |
7.2 | |
8.5 | |
7.85 | |
7.2 | |
Thermoplastic Nylon/N/A | |
Phosphor Bronze | |
Silver Clad |