VishayTS63Y103KT20

Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 14(Elec)/15(Mech)Turns 1.8mm (6.85 X 6.7 X 8mm) Gull Wing SMD Tube

Apply this TS63Y103KT20 potentiometer from Vishay to infrequently adjust the resistance value for your circuit. This product has a resistance value of 10K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 10%. This product is 6.85 mm long, 8 mm tall and 6.7 mm deep. This device utilizes cermet technology. This part has an operating temperature of -55 to 155 °C. The TS63Y103KT20 part has a gull wing termination style.

No Stock Available

Quantity Increments of 1 Minimum 500
  • Manufacturer Lead Time:
    18 weeks
    • Price: $2.477
    1. 1+$2.477
    2. 1000+$2.414
    3. 2500+$2.384
    4. 5000+$2.356
    5. 10000+$2.332
    6. 25000+$2.314
    7. 50000+$2.295