VishayTS63Z204KR10

Res Cermet Trimmer 200K Ohm 10% 0.25W(1/4W) 14(Elec)/15(Mech)Turns 1.8mm (6.85 X 8.85 X 5.3mm) J-Hook SMD T/R

Are you looking for a way to calibrate resistance and optimize your circuit? Then this TS63Z204KR10 potentiometer from Vishay is your solution! This product has a resistance value of 200K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The TS63Z204KR10 part has a j-hook termination style. This device utilizes cermet technology. It has a tolerance of 10%. This part has an operating temperature of -55 to 155 °C. This product is 6.85 mm long, 5.3 mm tall and 8.85 mm deep.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    18 weeks
    • Price: $2.934
    1. 1+$2.934
    2. 1000+$2.904
    3. 2500+$2.875
    4. 5000+$2.847
    5. 10000+$2.818
    6. 25000+$2.641
    7. 50000+$2.615