EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8523.51.00.00 |
Capacity (byte) | 64G |
Maximum Read Speed (Mbps) | 4240 |
Maximum Write Speed (Mbps) | 2400 |
Maximum Mean Time Between Failure (h) | 1500000 |
Form Factor | 2.5in |
Style | Solid State Drive |
Interface Type | SATA |
Interface Transfer Rate | 6Gbps |
Minimum Operating Supply Voltage (V) | 4.75 |
Maximum Operating Supply Voltage (V) | 5.25 |
Typical Operating Supply Voltage (V) | 5 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Product Length (mm) | 100 |
Product Depth (mm) | 69.85 |
Product Height (mm) | 6.8 |