STMicroelectronics TS7211AILT Linear Comparators

Comparator Single R-R I/P ±5V/10V 5-Pin SOT-23 T/R

Product Technical Specifications

The TS7211AILT comparator circuit from STMicroelectronics compares two analog input signals and outputs the better one. Its maximum power dissipation is 500 mW. It has a push-pull output. Its typical dual supply voltage is ±3 V, with a minimum of ±1.35 V and maximum of ±5 V. This comparator has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses one or two power supplies. Its typical PSRR is 80 dB. This device is made with biCMOS technology. It has a single channel per chip.

Symbols and Footprints

3,000 parts: Ships today

    Total $1,422.00 Price for 3000

    TS7211AILT STMicroelectronics

    $0.47 Price for 3000