Taiwan SemiconductorTS78L05CS RLGLinear Regulators
Standard Regulator Pos 5V 0.1A 8-Pin SOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Standard | |
1 | |
Positive | |
±4 | |
Fixed | |
5 | |
0.1 | |
35 | |
150mV | |
60mV | |
6 | |
55°C/W | |
20°C/W | |
Current Limit|Short Circuit Protection|Thermal Protection | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.55 |
Package Width | 3.9 |
Package Length | 4.85 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOP |
8 |