Taiwan SemiconductorTS78L15CT A3Linear Regulators

Standard Regulator Pos 15V 0.1A 3-Pin TO-92 Ammo

Say goodbye to unstable voltages with this standard TS78L15CT A3 linear regulator from Taiwan Semiconductor. Its typical dropout voltage at current is 1.7@100mA V. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 0.15 A. Using the part will provide the power your application needs by requiring a voltage not exceeding 35 V. With a fixed output that has a voltage of 15 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 150mV and line regulation of 300mV. Its polarity is positive. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 150 °C.

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    32 weeks
    • Price: