STMicroelectronics TS831-3IDT Supervisory Circuits

Processor Supervisor 2.71V 1 Active Low 8-Pin SO N T/R

Product Technical Specifications

Use the TS831-3IDT microprocessor supervisory circuit from STMicroelectronics to protect your circuit in the event of an emergency. This device has a maximum power dissipation of 700 mW. Its maximum power dissipation is 700 mW. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a typical reset threshold voltage of 2.71 V, with a minimum of 2.55 V and a maximum of 2.8 V.

Symbols and Footprints

A datasheet is only available for this product at this time.

STMicroelectronicsTS831-3IDTSupervisory Circuits

Processor Supervisor 2.71V 1 Active Low 8-Pin SO N T/R

Use the TS831-3IDT microprocessor supervisory circuit from STMicroelectronics to protect your circuit in the event of an emergency. This device has a maximum power dissipation of 700 mW. Its maximum power dissipation is 700 mW. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a typical reset threshold voltage of 2.71 V, with a minimum of 2.55 V and a maximum of 2.8 V.

A datasheet is only available for this product at this time.