STMicroelectronics TS831-4IZT Supervisory Circuits

Processor Supervisor 4.5V 1 Active Low 3-Pin TO-92 T/R

Using this TS831-4IZT microprocessor supervisory circuit, developed by STMicroelectronics, easily have another processor take control in case the original fails. This device has a maximum power dissipation of 625 mW. Its maximum power dissipation is 625 mW. This part has an operating temperature range of -40 °C to 125 °C. It has a typical reset threshold voltage of 4.5 V, with a minimum of 4.18 V and a maximum of 4.7 V. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.4117
    1. 2000+ $0.4117
    2. 4000+ $0.4086
    3. 6000+ $0.4045
    4. 10000+ $0.4005
TS831-4IZT

TS831-4IZT STMicroelectronics

STMicroelectronicsTS831-4IZTSupervisory Circuits

Processor Supervisor 4.5V 1 Active Low 3-Pin TO-92 T/R

Using this TS831-4IZT microprocessor supervisory circuit, developed by STMicroelectronics, easily have another processor take control in case the original fails. This device has a maximum power dissipation of 625 mW. Its maximum power dissipation is 625 mW. This part has an operating temperature range of -40 °C to 125 °C. It has a typical reset threshold voltage of 4.5 V, with a minimum of 4.18 V and a maximum of 4.7 V. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.4117
    1. 2000+$0.4117
    2. 4000+$0.4086
    3. 6000+$0.4045
    4. 10000+$0.4005