STMicroelectronicsTS831-5IDTSupervisory Circuits
Processor Supervisor 4.33V 1 Active Low 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
Control the core processor in case of failure with the TS831-5IDT microprocessor supervisory circuit, developed by STMicroelectronics. This device has a maximum power dissipation of 700 mW. Its maximum power dissipation is 700 mW. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 4.33 V, with a minimum of 4.11 V and a maximum of 4.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
