Taiwan SemiconductorTS90115CYLinear Regulators
LDO Regulator Pos 5V 0.25A 4-Pin(3+Tab) SOT-89 T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
5 | |
0.25(Min) | |
12 | |
0.6@250mA | |
80mV | |
0.005 | |
500 | |
200°C/W | |
Thermal Shutdown Protection | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5 mm |
Package Width | 2.5(Max) mm |
Package Length | 4.5(Max) mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
4 |