STMicroelectronicsTS921IDTOperational Amplifiers - Op Amps
Op Amp Single Low Noise Amplifier R-R I/O 12V 8-Pin SO N T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO N |
8 | |
Lead Shape | Gull-wing |
The general purpose amplifier TS921IDT OP amp from STMicroelectronics is essential for building signal processing circuits, control circuits, and instrumentation. This op amp has a temperature range of -40 °C to 125 °C. This device utilizes biCMOS technology. This device uses a single power supply. It has a single channel per chip.
EDA / CAD Models |