STMicroelectronicsTS922IYPTOperational Amplifiers - Op Amps
Op Amp Dual GP R-R I/O 12V 8-Pin TSSOP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Unknown |
| PPAP | Yes |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 | |
| Lead Shape | Gull-wing |
The infinite open-loop gain, high input impedance and low output impedance of this general purpose amplifier TS922IYPT OP amp from STMicroelectronics produces a large amount of gain. This op amp has a temperature range of -40 °C to 125 °C. This device uses a single power supply. This device utilizes biCMOS technology. It has 2 channels per chip.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
