Taiwan SemiconductorTSA884CX RFGGP BJT
Trans GP BJT PNP 500V 0.15A 300mW 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.95 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Power | |
Si | |
Single | |
1 | |
500 | |
500 | |
5 | |
0.9@10mA@50mA | |
0.2@2mA@20mA|0.5@10mA@50mA | |
0.15 | |
150@1mA@10V|80@50mA@10V | |
300 | |
50(Typ) | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 1.4(Max) |
Package Length | 3(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |