Texas InstrumentsTSB12LV26IPZTInterface Controllers
Host Controller Serial Interface 3.3V 100-Pin TQFP Tray
Not Compliant | |
Obsolete | |
8542330001 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 14.2(Max) mm |
Package Length | 14.2(Max) mm |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | TQFP |
100 | |
Lead Shape | Gull-wing |
EDA / CAD Models |