Top Searched
Texas InstrumentsTSB41AB1PHPTransceivers Misc
One Port Cable Transceiver/Arbiter 1TX 1RX 400Mbps 48-Pin HTQFP EP Tray
Compliant | |
EAR99 | |
LTB | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 7.2(Max) |
Package Length | 7.2(Max) |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | HTQFP EP |
48 | |
Lead Shape | Gull-wing |
EDA / CAD Models |