Texas Instruments TSB42AB4IPDT Interface Controllers
Link Layer Controller Serial Interface 3.3V 128-Pin TQFP
Product Technical Specifications
Compliant | |
Obsolete | |
8542330001 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Link Layer Controller | |
Serial | |
IEEE 1394-1995|IEEE 1394a-2000 | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 14.05(Max) |
Package Length | 14.05(Max) |
PCB changed | 128 |
Standard Package Name | QFP |
Supplier Package | TQFP |
128 | |
Lead Shape | Gull-wing |