Not Compliant | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 15.1(Max) |
Package Length | 15.1(Max) |
PCB changed | 196 |
Standard Package Name | BGA |
Supplier Package | BGA MICROSTAR |
196 | |
Lead Shape | Ball |