STMicroelectronicsTSB621IYLTOperational Amplifiers - Op Amps
Op Amp Single Low Power Amplifier R-R O/P 36V Automotive AEC-Q100 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Unknown |
Low Power Amplifier | |
Low Power Amplifier | |
1 | |
Rail to Rail Output | |
1@36V | |
2.7 | |
3|5|9|12|15|18|24|28 | |
36 | |
0.01@36V | |
0.03@36V | |
45@36V | |
Single | |
0.6@36V | |
25@36V | |
120 | |
105 | |
105 to 115 | |
1.7 | |
No | |
-40 | |
125 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.15 mm |
Package Width | 1.6 mm |
Package Length | 2.9 mm |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 |