STMicroelectronicsTSB7191AIYLTOperational Amplifiers - Op Amps
Op Amp Single Precision Amplifier R-R I/O ±18V/36V Automotive AEC-Q100 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.05 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 |
EDA / CAD Models |