Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
1394b OHCI-Lynx Controller | |
Serial | |
IEEE 1394a-2000|IEEE Std 1394|IEEE Std 1394b | |
3 | |
3.6 | |
3.3 | |
0 | |
70 | |
-65 | |
150 | |
Extended | |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 20.2(Max) |
Package Length | 20.2(Max) |
PCB changed | 144 |
Standard Package Name | QFP |
Supplier Package | LQFP |
144 | |
Lead Shape | Gull-wing |
EDA / CAD Models |