Not Compliant | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
1394b OHCI-Lynx Controller | |
Serial | |
IEEE Std 1394a-2000|IEEE Std 1394b | |
CMOS | |
3.3|5 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 15.1(Max) |
Package Length | 15.1(Max) |
PCB changed | 176 |
Standard Package Name | BGA |
Supplier Package | BGA MICROSTAR |
176 | |
Lead Shape | Ball |