STMicroelectronicsTSC102IDTSpecial Purpose Amplifiers
SP Amp Current Sense Amp Single 5.5V 8-Pin SO N T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO N |
8 | |
Lead Shape | Gull-wing |
Need to have an indication of current being drawn in parts of your circuit? Implement this current sense amplifier TSC102IDT differential amplifier from STMicroelectronics for current sensing features. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device uses a single power supply.
EDA / CAD Models |