STMicroelectronicsTSC1031IPTSpecial Purpose Amplifiers
SP Amp Current Sense Amp Single 0V/5.5V 8-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP |
8 | |
Lead Shape | Gull-wing |
The STMicroelectronics current sense amplifier TSC1031IPT differential amplifier can help you amplify many low power audio samples using not just one, but two channels. Its typical dual supply voltage is 3|5|-9 V, with a minimum of -11|2.7 V and maximum of 0|5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses one or two power supplies. It has a single channel per chip.