STMicroelectronicsTSC103IDTSpecial Purpose Amplifiers
SP Amp Current Sense Amp Single 0V/5.5V 8-Pin SO N T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO N |
8 | |
Lead Shape | Gull-wing |
This current sense amplifier TSC103IDT differential amplifier, developed by STMicroelectronics, can use both channels in order to amplify an audio signal. Its typical dual supply voltage is 3|5|-9 V, with a minimum of -11|2.7 V and maximum of 0|5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses one or two power supplies. It has a single channel per chip.
EDA / CAD Models |