STMicroelectronicsTSC2011IYSTSpecial Purpose Amplifiers
SP Amp Current Sense Amp Single 5.5V Automotive AEC-Q100 8-Pin Mini-SO T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | Mini-SO |
8 |
EDA / CAD Models |