Texas Instruments TSC2020IRTVR Touch Screen Controllers
Resistive Touch Screen 32-Pin WQFN EP T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Resistive | |
11 | |
No | |
Serial (I2C) | |
1.6 | |
3.6 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 5.15(Max) |
Package Length | 5.15(Max) |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
32 | |
Lead Shape | No Lead |