EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8541.29.00.95 |
Automotive | No |
PPAP | No |
Type | NPN |
Product Category | Bipolar Power |
Material | Si |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 400 |
Maximum Collector-Emitter Voltage (V) | 400 |
Maximum Emitter Base Voltage (V) | 6 |
Maximum Base Emitter Saturation Voltage (V) | 1.5@1mA@10mA |
Maximum Collector-Emitter Saturation Voltage (V) | 0.5@1mA@10mA |
Maximum DC Collector Current (A) | 0.3 |
Maximum Collector Cut-Off Current (nA) | 10000 |
Minimum DC Current Gain | 100@10mA@10V |
Maximum Power Dissipation (mW) | 225 |
Maximum Transition Frequency (MHz) | 20(Typ) |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Surface Mount |
Package Height | 1.2(Max) |
Package Width | 1.7(Max) |
Package Length | 3.1(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 3 |
Lead Shape | Gull-wing |