Taiwan SemiconductorTSC5304EDCH C5GP BJT
Trans GP BJT NPN 400V 4A 35000mW 3-Pin(3+Tab) IPAK Tube
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Power | |
Si | |
Single | |
1 | |
700 | |
400 | |
9 | |
1.1@0.2A@1A|1.2@0.5A@2A | |
0.7@0.1A@0.5A|1.5@0.5A@2.5A|1@0.2A@1A | |
4 | |
10@10mA@5V|12@2A@5V|17@1A@5V | |
35000 | |
-55 | |
150 | |
Tube | |
Mounting | Through Hole |
Package Height | 6.1(Max) |
Package Width | 2.38(Max) |
Package Length | 6.73(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO-251 |
Supplier Package | IPAK |
3 | |
Lead Shape | Through Hole |