Taiwan Semiconductor TSC873CW RPG GP BJT
Trans GP BJT NPN 400V 1A 1200mW 4-Pin(3+Tab) SOT-223 T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8541.21.00.95 | |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Power | |
Si | |
Single Dual Collector | |
1 | |
600 | |
400 | |
9 | |
1.2@250mA@1A|1@100mA@500mA | |
0.5@100mA@500mA|1@250mA@1A | |
1 | |
100000 | |
80@250mA@10V | |
1200 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.8(Max) |
Package Width | 3.75(Max) |
Package Length | 6.85(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
4 | |
Lead Shape | Gull-wing |
