STMicroelectronicsTSC888CILTSpecial Purpose Amplifiers
SP Amp Current Sense Amp Single 24V 5-Pin SOT-23 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.75(Max) |
| Package Length | 3(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
STMicroelectronics brings you their latest current sense amplifier TSC888CILT differential amplifier, a component that can be used to output a better quality sound than a mono amplifier. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
